• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1512805 Allen Allen key 5 mm 5 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

747 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Special tool steel DIN ISO 2936 standard Profil1: Inside 6-edges Weight 30 gFunction attribute 1: Consistently hardened Material2: Phosphated Profil2: Metric Total length L1 in mm: 156 mmPart length L2 in mm: 30.5 mmWidth across mm 5.0 mm
Product type

Allen key

Downforce

Allen

Size

5 mm

Spanner size

5 mm

Length

156 mm

Material

Tool steel

Material properties

fully tempered

Weight

30 g

DIN standard

DIN ISO 2936

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2694740 KS Tools 1512805 Allen Allen key 5 mm 5 mm

Description

Extra long designIn accordance with DIN ISO 2936through-hardenedphosphatedSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 223.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)