Material1: Special tool steel DIN ISO 2936 standard Profil1: Inside hex Ball head Weight 50 gFunction attribute 1: Consistently hardened Material2: Phosphated Profil2: Inches Function attribute 2: For hard-to-reach screws Total length L1 in mm: 158.0 mmPart length L2 in mm: 44.0 mmWidth across inches: 5/16"
Product type
Allen key
Downforce
Allen
Size
5/16"
Length
158 mm
Material properties
tempered
Weight
50 g
Screwdriver features
Ball head handle
DIN standard
DIN ISO 2936
UKCA
yes
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2694796 KS Tools 1512930 Allen Allen key 5/16"
Description
Long styleIn accordance with DIN ISO 2936Ball head at the long end.Ideal suitable for difficult to access screwsthrough-hardenedphosphatedSpecial tool steel
This text is machine translated.
Description
Long styleIn accordance with DIN ISO 2936Ball head at the long end.Ideal suitable for difficult to access screwsthrough-hardenedphosphatedSpecial tool steel