• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 15130045 Allen Allen key 4.5 mm 4.5

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

584 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Special tool steel DIN ISO 2936 standard Profil1: Inside hex Ball head Weight 20 gFunction attribute 1: Consistently hardened Material2: Phosphated Profil2: Metric Function attribute 2: For hard-to-reach screws Total length L1 in mm: 156 mmPart length L2 in mm: 30.5 mmWidth across mm 4.5 mm
Product type

Allen key

Downforce

Allen

Size

4.5

Spanner size

4.5 mm

Length

156 mm

Material

Special steel

Material properties

tempered

Weight

20 g

Screwdriver features

Ball head handle

DIN standard

DIN ISO 2936

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2694807 KS Tools 15130045 Allen Allen key 4.5 mm 4.5

Description

Extra long designIn accordance with DIN ISO 2936Ball head at the long end.Ideal suitable for difficult to access screwsthrough-hardenedphosphatedSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 223.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)