• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1513303 Allen Allen key 3/32"

1/4
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

77 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated DIN ISO 2936 standard Profil1: Inside hex Ball head Weight 10 gFunction attribute 1: Consistently hardened Profil2: Inches Function attribute 2: For hard-to-reach screws Total length L1 in mm: 114.5 mmPart length L2 in mm: 20.5 mmWidth across inches: 3/32"
Product type

Allen key

Downforce

Allen

Size

3/32"

Length

114.5 mm

Material

Chromium-vanadium steel

Material properties

tempered

Weight

10 g

Screwdriver features

Ball head handle

DIN standard

DIN ISO 2936

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2694896 KS Tools 1513303 Allen Allen key 3/32"

Description

Extra long designDIN ISO 2936Ball head at the long end.Ideal suitable for difficult to access screwsthrough-hardenedmatt chrome platedSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 223.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)