• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1513304 Allen Allen key 7/64 inch

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated DIN ISO 2936 standard Profil1: Inside hex Ball head Weight 30 gFunction attribute 1: Consistently hardened Profil2: Inches Function attribute 2: For hard-to-reach screws Total length L1 in mm: 129 mmPart length L2 in mm: 23 mmWidth across inches: 7/64"
Product type

Allen key

Downforce

Allen

Spanner size (inch)

7/64 inch

Length

129 mm

Material

Chromium-vanadium steel

Material properties

fully tempered

Weight

30 g

Screwdriver features

Ball head handle

DIN standard

DIN ISO 2936

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2694897 KS Tools 1513304 Allen Allen key 7/64 inch

Description

Extra long designDIN ISO 2936Ball head at the long end.Ideal suitable for difficult to access screwsthrough-hardenedmatt chrome platedSpecial tool steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)