Material1: Special tool steel DIN ISO 2936 standard Profil1: Inside 6-edges Weight 6 gFunction attribute 1: Consistently hardened Profil2: Inches Total length L1 in mm: 112 mmPart length L2 in mm: 18 mmColour: Lilac With hole: No. Width across inches: 3/32"
Product type
Allen key
Spanner size (inch)
3/32 inch
Length
112 mm
Weight
6 g
DIN standard
DIN ISO 2936
UKCA
yes
Variants(All information include VAT, plus shipping costs)