• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1514511 XZN Allen key 4 mm M4

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

196 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Special tool steel Profil1: Spline (XZN®) Weight 13 gFunction attribute 1: Consistently hardened Total length L1 in mm: 112 mmPart length L2 in mm: 20 mmColour: Pink Profile size Spline: M4
Product type

Allen key

Downforce

XZN

Size

M4

Spanner size

4 mm

Length

112 mm

Material

Special steel

Material properties

fully tempered

Weight

13 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2694965 KS Tools 1514511 XZN Allen key 4 mm M4

Description

Extra long designEach width across flats with color codethrough-hardenedmatt chrome platedSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 227.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)