• Square drive according to DIN 3120 / ISO 1174 with ball locking• External hexagon drive 21.0 mm• With right and left clamping function• Secure hold by 3 roller rollers each• Allows quick and easy unscrewing of studs, stock screws, threaded rods, etc.• To screw in and out without complicated countertightening of two nuts on the bolt• Also suitable for extra-long stud bolts - as through drilled holes• high gloss chrome plated• Chromium-vanadium• In sturdy plastic case
This text is machine translated.
Description
• Square drive according to DIN 3120 / ISO 1174 with ball locking• External hexagon drive 21.0 mm• With right and left clamping function• Secure hold by 3 roller rollers each• Allows quick and easy unscrewing of studs, stock screws, threaded rods, etc.• To screw in and out without complicated countertightening of two nuts on the bolt• Also suitable for extra-long stud bolts - as through drilled holes• high gloss chrome plated• Chromium-vanadium• In sturdy plastic case