• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 152.1121 KS Tools 152.1121 N/A

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Weight

230 g

Content

1 pc(s)

Max. length

195.0 mm

Length

195.0 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2738047 KS Tools 152.1121 KS Tools 152.1121 N/A

Description

Special friction wheel geometry cleans the glow plug shaft, sealing seat and heating rod duct in a single passFor professional cleaning of glow plug ducts in cylinder head sizes M8 x 1.0Professionally removes deposits between glow plug and cylinder headBy fixable stoppers damage is prevented through deep penetration and slipping of the reamerIncludes locating sleeve with the thread of the corresponding glow plugBefore installing new glow plugs, it is recommended to clean the glow plug shaftsuniversal useExternal hexagonal drive 10.0 mm with knurled hand-drive headMulti-stage reamer made from one pieceApplication areas: For all vehicles with glow plugs of the sizes M8 x 1.0

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 277.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)