• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 158.3510 TX Allen key set 8-piece

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, high-gloss chrome-plated Profil1: TORX® Weight 300 gFunction attribute 1: Consistently hardened Handle 2-component handle Packaging: Plastic folding holder 8 -piece set.
Product type

Allen key set

Downforce

TX

Material

Chromium-vanadium steel

Material properties

matt chrome plating

fully tempered

glossy chrome plating

Weight

300 g

Screwdriver features

Multi-purpose tool grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698667 KS Tools 158.3510 TX Allen key set 8-piece

Description

through-hardenedmatt chrome platedSpecial tool steelIn sturdy folding holder with 2-component casing

This text is machine translated.

What kind of Allen Key Sets are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)