Material 1: Finest chromium-vanadium steel, matt chrome-plated Profil1: Inside 6-edges Weight 23 gFunction attribute 1: 3-way T-handle Total length L1 in mm: 125.0 mmPart length L2 in mm: 65.0 mmWidth across mm 3.0 mm
Product type
Allen wrench
Spanner size
3 mm
Blade length
65.0 mm
Length
125 mm
Blade type
Hexagonal
Material
Chromium-vanadium steel
Material properties
chrome plated
Weight
23 g
Downforce
Allen
Screwdriver features
T-grip
Content
1 pc(s)
UKCA
yes
Variants(All information include VAT, plus shipping costs)