• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 15851025 Allen wrench Spanner size (metric): 2.5 mm Blade length: 65.0 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated Profil1: Inside 6-edges Weight 23 gFunction attribute 1: 3-way T-handle Total length L1 in mm: 125.0 mmPart length L2 in mm: 65.0 mmWidth across mm 2.5 mm
Product type

Allen wrench

Spanner size

2.5 mm

Blade length

65.0 mm

Length

125 mm

Blade type

Hexagonal

Material

Chromium-vanadium steel

Material properties

chrome plated

Weight

23 g

Downforce

Allen

Screwdriver features

T-grip

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701848 KS Tools 15851025 Allen wrench Spanner size (metric): 2.5 mm Blade length: 65.0 mm

Description

Hexagonal profile at three endsFor hard-to-reach areasmatt satinChrome-plated with burnished tipChrome Vanadium

This text is machine translated.

More interesting products

(*All information is plus legal VAT)