• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1585110 Allen wrench Spanner size (metric): 10 mm Blade length: 145.0 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Allen wrench

Spanner size

10 mm

Blade length

145.0 mm

Length

300 mm

Blade type

Hexagonal

Material

Chromium-vanadium steel

Material properties

chrome plated

Weight

384 g

Downforce

Allen

Screwdriver features

T-grip

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701855 KS Tools 1585110 Allen wrench Spanner size (metric): 10 mm Blade length: 145.0 mm

Accessories

(*All information is plus legal VAT)