• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 158.5126 KS Tools 158.5126 N/A

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Weight

145 g

Content

1 pc(s)

Max. length

280 mm

Length

280 mm

Screwdriver features

T-grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2738311 KS Tools 158.5126 KS Tools 158.5126 N/A

Description

• Extra long design• With 2-component handle• fully hardened• high gloss chrome plated• Special tool steelApplication areas: For the assembly and dismantling of oil pans at Opel, Fiat, Alfa Romeo, Suzuki and Saab and for valve covers and spark plugs covers at Alfa Romeo, Fiat, Lancia etc.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 238.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)