
Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT incl. VAT plus VAT. plus VAT. Inkl. 0% MwSt. gem §12 Abs. 3 UStG.
plus € 0.00
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
Bulky goods surcharge without further shipping costs incl. % customer discount
...
14-day return policy included
Technical specifications
- Product type
Torx screwdriver
- Size
T 50
- Blade length
250 mm
- Length
290 mm
- Handle length
115.0 mm
- Material
Chromium-vanadium steel
- Material properties
fully tempered
- Weight
360 g
- Downforce
TORX
- Screwdriver features
T-grip
- UKCA
yes
Variants(All information include VAT, plus shipping costs)
Size
Blade length
KS Tools 158.8028 Torx screwdriver Size (screwdriver) T 50 Blade length: 250 mm 1 pc(s)

This article
T 50
250 mm
Minimum order quantity: 1
Multiple: 1
€ 15.99*
KS Tools 158.8015 Torx screwdriver Size (screwdriver) T 5 Blade length: 100 mm 1 pc(s)

T 5
100 mm
Minimum order quantity: 1
Multiple: 1
€ 8.49*
KS Tools 158.8016 Torx screwdriver Size (screwdriver) T 6 Blade length: 100 mm 1 pc(s)

T 6
100 mm
Minimum order quantity: 1
Multiple: 1
€ 7.49*
KS Tools 158.8017 Torx screwdriver Size (screwdriver) T 7 1 pc(s)

T 7
Minimum order quantity: 1
Multiple: 1
€ 9.99*
KS Tools 158.8018 Torx screwdriver Size (screwdriver) T 8 Blade length: 100 mm 1 pc(s)

T 8
100 mm
Minimum order quantity: 1
Multiple: 1
€ 7.99*
KS Tools 158.8019 Torx screwdriver Size (screwdriver) T 9 Blade length: 100 mm 1 pc(s)

T 9
100 mm
Minimum order quantity: 1
Multiple: 1
€ 7.99*
KS Tools 158.8020 Torx screwdriver Size (screwdriver) T 10 Blade length: 100 mm 1 pc(s)

T 10
100 mm
Minimum order quantity: 1
Multiple: 1
€ 7.49*
KS Tools 158.8021 Torx screwdriver Size (screwdriver) T 15 Blade length: 100 mm 1 pc(s)

T 15
100 mm
Minimum order quantity: 1
Multiple: 1
€ 6.49*
KS Tools 158.8022 Torx screwdriver Size (screwdriver) T 20 Blade length: 100 mm 1 pc(s)

T 20
100 mm
Minimum order quantity: 1
Multiple: 1
€ 9.49*
KS Tools 158.8023 Torx screwdriver Size (screwdriver) T 25 Blade length: 100.0 mm 1 pc(s)

T 25
100.0 mm
Minimum order quantity: 1
Multiple: 1
€ 9.49*
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2701886 KS Tools 158.8028 Torx screwdriver Size (screwdriver) T 50 Blade length: 250 mm 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT) This article

Conrad Electronic
€ 15.99*

Conrad Electronic
€ 73.99*
Total price:
€ 242.96*
Frequently Bought Together
(*All information is plus legal VAT) This article

Conrad Electronic
€ 15.99*

Conrad Electronic
€ 73.99*
Total price:
€ 242.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
-49%

KS Tools 150.4490 Mobile workshop hand lamp, bendable, 550 Lumen 2021 Energy Efficiency Class n.rel.
Conrad Electronic
€ 70.20
€ 35.99*
-44%

Conrad Electronic
€ 127.63
€ 71.99*

Conrad Electronic
€ 73.99*
More interesting products
(*All information is plus legal VAT)
Conrad Electronic
€ 5.49*

Conrad Electronic
€ 8.49*

Conrad Electronic
€ 7.49*

Conrad Electronic
€ 7.99*
-21%

Conrad Electronic
€ 13.99
€ 10.99*

Wiha 27146 ESD Torx screwdriver Size (screwdriver) T 15 Blade length: 80 mm DIN EN 61340-5-1 1 pc(s)
Conrad Electronic
€ 11.99*

Conrad Electronic
€ 75.99*























