• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 158.8050 TX Allen key set T 10, T 15, T 20, T 25, T 27, T 30 6-piece

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, high-gloss chrome-plated Profil1: TORX® Weight 375 gFunction attribute 1: Consistently hardened T-handle Total length L1 in mm: 375 mm6 -piece set.With hole: No.
Product type

Allen key set

Downforce

TX

Size

T 10

T 15

T 20

T 25

T 27

T 30

Length

375 mm

Material

Chromium-vanadium steel

Material properties

tempered

Weight

375 g

Screwdriver features

T-grip

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698672 KS Tools 158.8050 TX Allen key set T 10, T 15, T 20, T 25, T 27, T 30 6-piece

Description

Extra long designWith 2-component handlethrough-hardenedmatt chrome platedSpecial tool steel

This text is machine translated.

What kind of Allen Key Sets are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)