• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1591012 Slotted screwdriver Blade length: 200.0 mm DIN 5265

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Blade chromium vanadium with browned tip DIN 5265 standard Profil1: Slotted Weight 180 gHandle 2-component handle Total length L1 in mm: 315.0 mmPart length L2 in mm: 200.0 mmPart length L3 in mm: 115.0 mmBlade form: Round Roll protection: No. Blade drive: Hexagonal drive Profile size D in mm: 10.0
Product type

Slotted screwdriver

Size

10

Blade length

200.0 mm

Length

315 mm

Handle length

115.0 mm

Blade type

Round

Blade Ø

10.0 mm

Material

Chromium-vanadium steel

Material properties

tempered

DIN standard

DIN 5265

Weight

180 g

Downforce

Slot

Screwdriver features

Multi-purpose tool grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701907 KS Tools 1591012 Slotted screwdriver Blade length: 200.0 mm DIN 5265

Description

DIN 5265With 2-component handleWith hexagonal driveOptimum rotating power transmissionHardened bladeChrome-plated with burnished tipBlade made of chromium vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)