• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1591201 Socket wrench Spanner size (metric): 4 mm Blade length: 150 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

134 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated Profile 1: 6-edge Weight 60 gHandle 2-component handle Total length L1 in mm: 255.0 mmPart length L2 in mm: 150.0 mmWidth across mm 4 mmDiameter D 6.6 mmPart length L3 in mm: 105.0 mmBlade form: Round Roll protection: No. Blade drive: No. Part length L4 in mm: 4.3 mm
Product type

Socket wrench

Spanner size

4 mm

Blade length

150 mm

Length

255 mm

Handle length

105 mm

Blade type

Round

Blade Ø

6.6 mm

Material

Chromium-vanadium steel

Dim

(Ø x L) 6.6 mm x 255 mm

(Ø)

6.6 mm

Weight

60 g

Downforce

Allen

Screwdriver features

Multi-purpose tool grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701977 KS Tools 1591201 Socket wrench Spanner size (metric): 4 mm Blade length: 150 mm

Description

With 2-component handle6 edgesmatt satinChrome Vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)