• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1591212 Socket wrench Spanner size (metric): 14 mm Blade length: 150 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Tue, 9 Mar 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Socket wrench

Spanner size

14 mm

Blade length

150 mm

Length

264 mm

Handle length

114 mm

Blade type

Round

Blade Ø

18.9 mm

Material

Chromium-vanadium steel

Dim

(Ø x L) 18.9 mm x 264 mm

(Ø)

18.9 mm

Weight

180 g

Downforce

Allen

Screwdriver features

Multi-purpose tool grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701988 KS Tools 1591212 Socket wrench Spanner size (metric): 14 mm Blade length: 150 mm

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)