• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 160.0282 KS Tools 160.0282 N/A

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(Ø) 25.0 mm

Weight

60 g

Content

1 pc(s)

(Ø)

25.0 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2738344 KS Tools 160.0282 KS Tools 160.0282 N/A

Description

For fitting and dismantling valve springsIn connection with valve mounting bracketSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 259.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)