• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 160.0364 Motor holder, 680 kg

1/6
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

254 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 545.00 / piece)
€ 545.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Motor holder, 680 kg

Our service for you

Technical specifications

Dim

(W x H) 688 mm x 868 mm

Weight

35300 g

Content

1 pc(s)

Width

688 mm

Height

868 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2738373 KS Tools 160.0364 Motor holder, 680 kg

Conformity certificate

Conformity certificate 2738373 KS Tools 160.0364 Motor holder, 680 kg

Description

• Ideal suitable for work on removed engines• 4 shooting points are adjustable in angle and distance• Mounting plate mounted at 360°, rotatable• Stable construction• Safe stand on 4 steel rollers• Good maneuverability thanks to 2 swivel rollers with clamping brake• Small space requirement in the folded state

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 766.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)