Material 1: Carbon-manganese-silicon steel Weight 600 gTotal length L in mm: 200 mmShaft form: Flat oval Handle number: - Cutting width A mm 80 mmHand protection: No. Shaft thickness H in mm: 15 mmShaft width B in mm 20 mm
Product type
Drove chisel
Chisel width
80 mm
Total length
200 mm
Height
200 mm
Weight
600 g
Content
1 pc(s)
UKCA
yes
Variants(All information include VAT, plus shipping costs)
Total length
Chisel width
KS Tools 162.0432 1620432 Drove chisel 80 mm Total length 200 mm 1 pc(s)