• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 162.0434 1620434 Drove chisel 120 mm Total length 220 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Material 1: Carbon-manganese-silicon steel Weight 900 gTotal length L in mm: 220 mmShaft form: Flat oval Handle number: - Cutting width A mm 120 mmHand protection: No. Shaft thickness H in mm: 18 mmShaft width B in mm 22 mm
Product type

Drove chisel

Chisel width

120 mm

Material suitability

Carbon silicon manganese steel

Total length

220 mm

Weight

900 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700640 KS Tools 162.0434 1620434 Drove chisel 120 mm Total length 220 mm 1 pc(s)

Description

Flat-oval shapeHardened working endsRe-grindable cutting edgeShaft gold paintedCarbon-manganese-silicon steel

This text is machine translated.

What kind of Concrete Drill Bits are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)