• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 203.1234 Jig

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Aluminium Profil1: Inches Weight 150 gApplication area Material: Copper-, composite pipe For bending up to: For bending up to 90° Diameter in inches: 7/8" Bending radius in mm: 88 mm
Product type

Jig

Material

Aluminium

Weight

150 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699827 KS Tools 203.1234 Jig

Description

Bending radius 90°Manufacturing of above, counter, floor and connection sheetsAluminium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)