• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 300.0639 KS Tools 300.0639 N/A

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Dim

(L x W x H) 600 x 300 x 200 mm

Weight

1900 g

Content

1 pc(s)

Max. length

600.0 mm

Width

300 mm

Height

200 mm

Length

600 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2738559 KS Tools 300.0639 KS Tools 300.0639 N/A

Description

Complies with DIN 874/00With heat insulation for hand gripTest area accurately and finely groundUniformity tolerances for highest accuracyFor control and inspection work in light splitting processeshardenedstainless steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 441.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)