• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 3000561 300.0561 Depth gauge

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Depth gauge

Length

590 mm

DIN standard

DIN 862

Material

Steel

Weight

406 g

Manufacturer's standards (no certificate)

Type

3000561

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700663 KS Tools 3000561 300.0561 Depth gauge

Conformity certificate

Conformity certificate 2700663 KS Tools 3000561 300.0561 Depth gauge

What kind of Calipers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.