• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 330.7034 330.7034 HSS-G Metal twist drill bit set 3.4 mm Total length 112.0 mm polished DIN 340 10 pc(s)

1/4
Product type
Metal twist drill bit set
Drill hole Ø
3.4 mm
Content
10 pc(s)
Material
HSS-G
Material suitability
Metal
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: High speed steel Standard DIN 340 type N Weight 65 gApplication area Material: Metal, wood and plastic Total length L1 in mm: 112.0 mmPart length L2 in mm: 73.0 mmDiameter D 3.4 mmColour silver Surface: Bare Cutting direction: Right Cutting material HSS-G Span length 39 mmPeak angle 118° Cutting type N
Product type

Metal twist drill bit set

DIN standard

DIN 340

Drill hole Ø

3.4 mm

Tip angle

118°

Content

10 pc(s)

Material

HSS-G

Material properties

polished

Material suitability

Metal

Tensile strength (max.)

900 N/mm²

Working length

73 mm

Total length

112.0 mm

Weight

65 g

Length

112 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2697421 KS Tools 330.7034 330.7034 HSS-G Metal twist drill bit set 3.4 mm Total length 112.0 mm polished DIN 340 10 pc(s)

Description

DIN 340 type Nright-handed cuttingCone-shaped section as tip grinding118° tip angle20 - 30° spiral angleHigh concentricityBlank surfaceHigh-performance steelIdeal can be used in steel, cast steel, up to approx. 900 N/mm² strength, bronze, brass, short-chipping aluminum alloys, graphite, Nickel silver, sintered iron, gray, temperature, spherical, And die cast

This text is machine translated.

Accessories

(*All information is plus legal VAT)