
Number (Package size 10 pc(s))
Total (€ 34.99 / piece)
€ 34.99
incl. VAT
Only 1 Set(s) available
Technical specifications
- Material 1: High speed steel Standard DIN 340 type N Weight 195 gApplication area Material: Metal, wood and plastic Total length L1 in mm: 139.0 mmPart length L2 in mm: 91.0 mmDiameter D 5.5 mmColour silver Surface: Bare Cutting direction: Right Cutting material HSS-G Span length 48 mmPeak angle 118° Cutting type N
- Product type
Metal twist drill bit set
- DIN standard
DIN 340
- Drill hole Ø
5.5 mm
- Tip angle
118°
- Content
10 pc(s)
- Material
HSS-G
- Material properties
polished
- Material suitability
Metal
- Tensile strength (max.)
900 N/mm²
- Working length
91 mm
- Total length
139.0 mm
- Weight
195 g
- Length
139 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2697449 KS Tools 330.7055 330.7055 HSS-G Metal twist drill bit set 5.5 mm Total length 139.0 mm polished DIN 340 10 pc(s)
Description
DIN 340 type Nright-handed cuttingCone-shaped section as tip grinding118° tip angle20 - 30° spiral angleHigh concentricityBlank surfaceHigh-performance steelIdeal can be used in steel, cast steel, up to approx. 900 N/mm² strength, bronze, brass, short-chipping aluminum alloys, graphite, Nickel silver, sintered iron, gray, temperature, spherical, And die cast
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 261.96*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































