
Number (Package size 10 pc(s))
Total (€ 24.99 / piece)
€ 24.99
incl. VAT
14-day return policy included
Technical specifications
- Material 1: High speed steel Standard DIN 340 type N Weight 135 gApplication area Material: Metal, wood and plastic Total length L1 in mm: 126.0 mmPart length L2 in mm: 82.0 mmDiameter D 4.7 mmColour silver Surface: Bare Cutting direction: Right Cutting material HSS-G Span length 44 mmPeak angle 118° Cutting type N
- Product type
Metal twist drill bit set
- DIN standard
DIN 340
- Drill hole Ø
4.7 mm
- Tip angle
118°
- Content
10 pc(s)
- Material
HSS-G
- Material properties
polished
- Material suitability
Metal
- Tensile strength (max.)
900 N/mm²
- Working length
82 mm
- Total length
126.0 mm
- Weight
135 g
- Length
126 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2697441 KS Tools 330.7047 330.7047 HSS-G Metal twist drill bit set 4.7 mm Total length 126.0 mm polished DIN 340 10 pc(s)
Description
DIN 340 type Nright-handed cuttingCone-shaped section as tip grinding118° tip angle20 - 30° spiral angleHigh concentricityBlank surfaceHigh-performance steelIdeal can be used in steel, cast steel, up to approx. 900 N/mm² strength, bronze, brass, short-chipping aluminum alloys, graphite, Nickel silver, sintered iron, gray, temperature, spherical, And die cast
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 251.96*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































