• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 331.0302 3310302 Hand tap Roughing tap metric M2.5 x 0.45 0.45 mm 1 pc(s)

Product type
Hand tap
Thread spec
metric
Thread size
M2.5 x 0.45
Gradient
0.45 mm
Type
Roughing tap
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hand tap

Thread spec

metric

Thread size

M2.5 x 0.45

Gradient

0.45 mm

Type

Roughing tap

Thread length

8.0 mm

Tap hole size

2.10 mm

Length

40 mm

Weight

10 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2702379 KS Tools 331.0302 3310302 Hand tap Roughing tap metric M2.5 x 0.45 0.45 mm 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)