• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 331.2040 3312040 Hand tap set metric M4 x 0.70 Right hand cutting Steel 1 pc(s)

1/2
Product type
Hand tap set
Thread spec
metric
Thread size
M4 x 0.70
Thread handedness
Right hand cutting
Material
Steel
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Cobalt-alloy high-performance steel STANDARD ISO 2/6H, DIN 352 Weight 20 gTotal length L1 in mm: 45.0 mmPart length L2 in mm: 13.0 mmColour silver 3 -piece set.Surface: Bare Cutting direction: Right Cutting material HSS Co. Thread size M4 x 0.7 Span length 32 mmPost cutter: Approx. 2 - 3 Gang. Cut Pre-cutter: About 5 - 6 gear cut Mid cutter: Approx. 4 - 5 gang cut Core hole size in mm: 3.3 mm
Product type

Hand tap set

Thread spec

metric

Thread size

M4 x 0.70

Thread handedness

Right hand cutting

Tap hole size

3.3 mm

Material

Steel

Length

45 mm

Weight

20 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2702461 KS Tools 331.2040 3312040 Hand tap set metric M4 x 0.70 Right hand cutting Steel 1 pc(s)

Description

DIN 352Tolerance according to ISO 2/6Hright-handed cuttingIncluding front, center and trimFor tapping through and blind holesWith relief-ground flanksBlank surfaceCobalt-alloy high-performance steelIdeal can be used in unalloyed and low-alloyed steels up to 900 N/mm² strength, malleable cast metals and non-ferrous metals.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)