• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 336.0641 3360641 Hand tap set Clockwise DIN 352 Steel 1 pc(s)

1/5
Product type
Hand tap set
DIN standard
DIN 352
Thread handedness
Clockwise
Material
Steel
Material properties
polished
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

80 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hand tap set

DIN standard

DIN 352

Thread handedness

Clockwise

Material

Steel

Material properties

polished

Features

polished

Tensile strength (max.)

800 N/mm²

Weight

620 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2702580 KS Tools 336.0641 3360641 Hand tap set Clockwise DIN 352 Steel 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)