• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 3360041 336.0041 Countersink 31.5 mm Steel polished Cylinder shank 1 pc(s)

1/2
Product type
Countersink
DIN standard
DIN 334-C
Ø
31.5 mm
Material
Steel
Material suitability
Die-cast
Steel
Light metal
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Countersink

DIN standard

DIN 334-C

Ø

31.5 mm

Angle

60°

Material

Steel

Material properties

polished

Material suitability

Die-cast

Steel

Light metal

Total length

76 mm

Tool holder

Cylinder shank

Shank Ø

12 mm

Weight

78 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698905 KS Tools 3360041 336.0041 Countersink 31.5 mm Steel polished Cylinder shank 1 pc(s)

What kind of Countersinks are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)