• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 400.9085 KS Tools 400.9085 N/A

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Dim

(Ø x L) 21.6 mm x 47.0 mm

Weight

60 g

Content

1 pc(s)

Length

47.0 mm

(Ø)

21.6 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2738731 KS Tools 400.9085 KS Tools 400.9085 N/A

Description

Mounting holder Ø21,6 mm, length 47.0 mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 236.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)