• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 405.0082 KS Tools 405.0082 N/A

1/8
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

353 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(Ø x L) 19 mm x 80 mm

Weight

160 g

Content

1 pc(s)

Length

80 mm

(Ø)

19 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2738750 KS Tools 405.0082 KS Tools 405.0082 N/A

Description

Injection pump socket for pressure control valve, Ø 19 mm, length 80 mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 242.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)