• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 420.1753 KS Tools 420.1753 N/A

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

31 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W) 21.7 mm x 13.6 mm

Weight

7 g

Content

10 pc(s)

Width

13.6 mm

Length

21.7 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2739033 KS Tools 420.1753 KS Tools 420.1753 N/A

Description

For HondaFor MitsubishiFor Toyota / LexusIn poly bag

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 229.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)