• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 450.0092

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

83 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Drift

Material (handle)

Special steel

Dim

(Ø x H) 6.4 mm x 380.0 mm

Length

380 mm

Weight

730 g

Content

1 pc(s)

Material

Special steel

Material properties

quenched and tempered

Height

380.0 mm

(Ø)

6.4 mm

Shank Ø

6.4 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2702586 KS Tools 450.0092

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 256.96*

What kind of Drivers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)