• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 450.0453 450.0453 E Kraft bit 3/4"

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 700 gMaterial 1: Finest chromium molybdenum steel Variant items : 450.0451 Total length L in mm: 140.0 mmISO 1174, DIN 3121 standard Profil1: E-TORX® Square drive in inches: 3/4" Diameter D 44.0 mmProfile size: E22
Product type

Kraft bit

Drive

3/4"

Downforce

E

Length

140 mm

Max. length

140.0 mm

Material

Cromoly steel

Material properties

phosphated

DIN standard

DIN ISO 1174

DIN 3121

Width

44.0 mm

Weight

700 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687861 KS Tools 450.0453 450.0453 E Kraft bit 3/4"

Description

Torx ESquare socket to DIN 3121 / ISO 1174Ideal for the assembly and dismantling of cylinder head screws at commercial vehiclesLong styleFor machine actuationphosphatedChrome molyApplication areas:MAN and new TGA motors

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 263.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)