• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 460.1501 460.1501 E Kraft bit 3/4" E 18 3/4" (20 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 285 gMaterial 1: Finest chromium molybdenum steel Total length L in mm: 90 mmISO 1174, DIN 3121 standard Profil1: E-TORX® Square drive in inches: 3/4" Key size in E-TORX®: E18
Product type

Kraft bit

Drive

3/4" (20 mm)

Ratchet bits (inch)

3/4"

Size

E 18

Downforce

E

Length

90 mm

Max. length

90 mm

Material

Cromoly steel

Material properties

phosphated

DIN standard

DIN ISO 1174

DIN 3121

Weight

285 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687969 KS Tools 460.1501 460.1501 E Kraft bit 3/4" E 18 3/4" (20 mm)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 249.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)