• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 450.0483 450.0483 E Kraft bit 1" E 22 1" (25 mm)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 1020 gMaterial 1: Finest chromium molybdenum steel Variant items : 450.0481 Total length L in mm: 145.0 mmISO 1174, DIN 3121 standard Profil1: E-TORX® Square drive in inches: 1" Diameter D 51.0 mmProfile size: E22
Product type

Kraft bit

Drive

1" (25 mm)

Ratchet bits (inch)

1"

Size

E 22

Downforce

E

Length

145 mm

Max. length

145.0 mm

Material

Cromoly steel

Material properties

phosphated

DIN standard

DIN ISO 1174

DIN 3121

Width

51.0 mm

Weight

1020 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687877 KS Tools 450.0483 450.0483 E Kraft bit 1" E 22 1" (25 mm)

Description

Torx ESquare socket to DIN 3121 / ISO 1174Long styleFor machine actuationphosphatedChrome moly

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)