• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 460.1503 460.1503 E Kraft bit E 24 3/4" (20 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

105 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 345 gMaterial 1: Finest chromium molybdenum steel Total length L in mm: 90 mmISO 1174, DIN 3121 standard Profil1: E-TORX® Square drive in inches: 3/4" Diameter D 29.0 mmKey size in E-TORX®: E24
Product type

Kraft bit

Drive

3/4" (20 mm)

Size

E 24

Downforce

E

Length

90 mm

Max. length

90 mm

Material

Cromoly steel

Material properties

phosphated

DIN standard

DIN ISO 1174

DIN 3121

Width

29.0 mm

Weight

345 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687971 KS Tools 460.1503 460.1503 E Kraft bit E 24 3/4" (20 mm)

Description

Torx ESquare socket to DIN 3121 / ISO 1174Ideal for the assembly and dismantling of cylinder head screws at commercial vehiclesLong styleFor machine actuationphosphatedChrome molyApplication areas:MAN commercial vehicles with D20 common rail engines

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 251.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)