• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 4500204 450.0204 Allen Axle nut wrench 65.0 mm 65 mm 3/4" (20 mm)

1/12
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 1070 gMaterial1: Special tool steel Variant items : 450.0204 Profile 1: 6-edge Shape: Flat oval Diameter in mm 82.0 mmWrench size SW in mm 65.0 mmApplication area: BPW Height in mm: 66.0 mmSquare in inches: 3/4"
Product type

Axle nut wrench

Drive

3/4" (20 mm)

Spanner size

65.0 mm

Size

65 mm

Downforce

Allen

Material

Special steel

DIN standard

DIN 3121

Weight

1070 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687837 KS Tools 4500204 450.0204 Allen Axle nut wrench 65.0 mm 65 mm 3/4" (20 mm)

Description

Square socket to DIN 3121 / ISO 1174Robust designFlat-oval shapeHigh form-fittingParticularly robust constructionDesigned for high tightening and loosening torquesSpecial tool steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)