• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 4500205 450.0205 Allen Axle nut wrench 80.0 mm 3/4" (20 mm)

1/13
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Weight 1500 gMaterial1: Special tool steel Variant items : 450.0204 Profile 1: 6-edge Shape: Flat oval Diameter in mm 100.0 mmWrench size SW in mm 80.0 mmApplication area: BPW Height in mm: 80.0 mmSquare in inches: 3/4"
Product type

Axle nut wrench

Drive

3/4" (20 mm)

Spanner size

80.0 mm

Downforce

Allen

Material

Special steel

DIN standard

DIN 3121

Weight

1500 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687838 KS Tools 4500205 450.0205 Allen Axle nut wrench 80.0 mm 3/4" (20 mm)

Description

Square socket to DIN 3121 / ISO 1174Robust designFlat-oval shapeHigh form-fittingParticularly robust constructionDesigned for high tightening and loosening torquesSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 363.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)