• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 4500251 450.0251 Hex head profile Axle nut wrench 32 mm

1/8
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Weight 3865 gMaterial1: Special tool steel Height H: 310.0 mmRange of application: Mercedes Hexagon drive in mm: 32 mmNumber of pins: 6 Inner cone diameter in mm: 123.5 mmOutside diameter in mm 139.0 mmInner diameter in mm: 122.0 mmPin width in mm 10.4 mm
Product type

Axle nut wrench

Spanner size

32 mm

Downforce

Hex head profile

Length

310.0 mm

Material

Special steel

Weight

3865 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687847 KS Tools 4500251 450.0251 Hex head profile Axle nut wrench 32 mm

Description

With 32.0 mm hex driveFor professional assembly and disassembly of the rear axle nutHigh form-fittingRobust designDesigned for high tightening and loosening torquesDrive pipe Ø 35 mmSpecial tool steelRange of applications:Mercedes Citaro

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 516.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)