• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 460.4288 KS Tools 460.4288 N/A

1/4
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Weight

80 g

Content

1 pc(s)

Max. length

40 mm

Length

40 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2741292 KS Tools 460.4288 KS Tools 460.4288 N/A

Description

Mounting screws, M12x1.25, 40 mm long

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 226.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)