Weight 366 gMax. diameter in mm: 115 mmSquare wrench drive in inches: 1/2"
Weight
366 g
Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2696234 KS Tools 460.5215 Oil filter and air dryer cartridge chain wrench, Ø 115 mm
Description
Extremely robust double-clamping chainIdeal suitable for installation and removal of filters, filter cartridges and air dryer cartridgesSquare socket to DIN 3120 / ISO 1174Also for filter casings that are difficult to reachParticularly large working areaDouble clamping chain provides a secure hold on the filter and ensures smooth release of the filter
This text is machine translated.
Description
Extremely robust double-clamping chainIdeal suitable for installation and removal of filters, filter cartridges and air dryer cartridgesSquare socket to DIN 3120 / ISO 1174Also for filter casings that are difficult to reachParticularly large working areaDouble clamping chain provides a secure hold on the filter and ensures smooth release of the filter