• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 460.5217 1/2" oil filter wrench for MAN, Ø 94 mm / 14 surfaces

1/8
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Special tool steel ISO 1174, DIN 3120 standard Weight 1100 gSquare drive in inches: 1/2" Wrench size SW in mm 94 mmNumber of faces: 14 Number of steps: 1
Weight

1100 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2696236 KS Tools 460.5217 1/2" oil filter wrench for MAN, Ø 94 mm / 14 surfaces

Description

For quick and professional assembly and removal of the oil filter cap when changing the oil filter elementTorque accurate to the manufacturer's specificationsSuitable for left and right operationSquare socket drive according to DIN 3120 - ISO 1174For manual operationSpecial tool steelApplications:MAN 403, 463

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)