• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 4600235 460.0235 Allen Axle nut wrench 95 mm 1" 95 mm 1" (25 mm)

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 2280 gMaterial1: Special tool steel Variant items : 460.0205 ISO 1174, DIN 3121 standard Profile 1: 6-edge Square drive in inches: 1" Depth T in mm: 40 mmFunction attribute 1: Robust Diameter D 122 mmShape: Short Height H: 71 mmWrench size SW in mm 95 mm
Product type

Axle nut wrench

Drive

1" (25 mm)

Spanner size

95 mm

Ratchet bits (inch)

1"

Size

95 mm

Downforce

Allen

Material

Special steel

DIN standard

DIN ISO 1174

DIN 3121

Weight

2280 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687937 KS Tools 4600235 460.0235 Allen Axle nut wrench 95 mm 1" 95 mm 1" (25 mm)

Description

Square socket to DIN 3121 / ISO 11746-edgesHigh form-fittingParticularly robust constructionDesigned for high tightening and loosening torquesSpecial tool steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)