• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 4603330 460.3330 Axle nut wrench 120 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Weight 2910 gMaterial1: Special tool steel ISO 1174, DIN 3121 standard Profile 1: 8-edge Square drive in inches: 1" Depth T in mm: 40 mmFunction attribute 1: Robust Diameter D 143 mmShape: Short Height H: 77 mmWrench size SW in mm 120 mm
Product type

Axle nut wrench

Spanner size

120 mm

Material

Special steel

DIN standard

DIN ISO 1174

DIN 3121

Weight

2910 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2688025 KS Tools 4603330 460.3330 Axle nut wrench 120 mm

Description

Square socket to DIN 3121 / ISO 11748-edgesHigh form-fittingParticularly robust constructionDesigned for high tightening and loosening torquesFor machine actuationSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 473.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)