• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 4603360 460.3360 Double square socket Axle nut wrench 150 mm 1"

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 409.00 / piece)
€ 409.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 4480 gMaterial1: Special tool steel ISO 1174, DIN 3121 standard Profile 1: 8-edge Square drive in inches: 1" Depth T in mm: 40 mmFunction attribute 1: Robust Diameter D 178 mmShape: Short Height H: 84 mmWrench size SW in mm 150 mm
Product type

Axle nut wrench

Drive

1"

Spanner size

150 mm

Downforce

Double square socket

Material

Special steel

DIN standard

DIN ISO 1174

DIN 3121

Weight

4480 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2688037 KS Tools 4603360 460.3360 Double square socket Axle nut wrench 150 mm 1"

Description

Square socket to DIN 3121 / ISO 11748-edgesHigh form-fittingParticularly robust constructionDesigned for high tightening and loosening torquesFor machine actuationSpecial tool steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)